- RS Stock No.:
- 201-9739
- Mfr. Part No.:
- R987497127
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 201-9739
- Mfr. Part No.:
- R987497127
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Protective Screens are easy to assemble, durable and versatile and easily adaptable to workplace environments. Protective screens are playing an important part in social distancing as they could provide a safety barrier between people. The screens are anodised treated, so this creates a high resistance to chemicals that are used to sanitise and clean the surfaces.
Benefits
• Effective virus control
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
Applications
• Offices
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
Note
This is the frame only
Specifications
Attribute | Value |
---|---|
Product Type | Protective Screen Frame |
Height | 2000mm |
Width | 1500 mm, 1500mm |
Wheeled | No |
Mounting Type | Free Standing |
Thickness | 28mm |