Bosch Rexroth, 1200mm Height, 1000mm Width
- RS Stock No.:
- 201-9716
- Mfr. Part No.:
- R987497040
- Brand:
- Bosch Rexroth
Stock information currently inaccessible
- RS Stock No.:
- 201-9716
- Mfr. Part No.:
- R987497040
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Height | 1200mm | |
| Width | 1000mm | |
| Mounting Type | Free Standing | |
| Thickness | 28mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Height 1200mm | ||
Width 1000mm | ||
Mounting Type Free Standing | ||
Thickness 28mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bosch Rexroth Protective Screens are easy to assemble, durable and versatile and easily adaptable to workplace environments. Protective screens are playing an important part in social distancing. The screens are anodised treated, so this creates a high resistance to chemicals that are used to sanitise and clean the surfaces.
Benefits
• Effective virus control
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
Applications
• Offices
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
Note
This is the Frame only
