- RS Stock No.:
- 776-9579
- Mfr. Part No.:
- Surefix 920
- Brand:
- SONOROUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-9579
- Mfr. Part No.:
- Surefix 920
- Brand:
- SONOROUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Surefix 920 Projector Ceiling Mount
The Sonorous Surefix 920 Ceiling Projector Mount with its universal compatibility and ability to hold up to 14kg, the Surefix 920 is a perfect solution to fix your projector to the ceiling
Max. Load: 14Kg
Distance from ceiling: 226-1137mm
Tilt: (+/-) 50°
Swivel: 360°
Made of reinforced metal
Distance from ceiling: 226-1137mm
Tilt: (+/-) 50°
Swivel: 360°
Made of reinforced metal
Supplied with
All fixtures and fittings included
Specifications
Attribute | Value |
---|---|
Mounting Surface | Ceiling |
Maximum Load | 14kg |
Maximum Rotation | 360° |
Maximum Tilt | 50° |