Prohibition Sign, Dangerous, English
10 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 181-2239
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Units | Per unit |
1 + | £13.64 |
Attribute | Value |
Text Message | Dangerous |
Text Language | English |
Height | 500 mm |
Width | 300mm |