Phoenix Contact Polyvinyl Chloride Prohibition Label, English
- RS Stock No.:
- 518-524
- Mfr. Part No.:
- 1014217
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£86.40
(exc. VAT)
£103.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £86.40 | £8.64 |
*price indicative
- RS Stock No.:
- 518-524
- Mfr. Part No.:
- 1014217
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Prohibition Label | |
| Text Language | English | |
| Sub Type | Prohibition Sign | |
| Material | Polyvinyl Chloride | |
| Self-Adhesive | Yes | |
| Legend Colour | White, Red | |
| Quantity Per Package | 10Per Pack | |
| Height | 50mm | |
| Symbol/Text Colour | White | |
| Sign Legend Style | Circular | |
| Width | 50mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Prohibition Label | ||
Text Language English | ||
Sub Type Prohibition Sign | ||
Material Polyvinyl Chloride | ||
Self-Adhesive Yes | ||
Legend Colour White, Red | ||
Quantity Per Package 10Per Pack | ||
Height 50mm | ||
Symbol/Text Colour White | ||
Sign Legend Style Circular | ||
Width 50mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact prohibition sign is designed for effective marking in various settings. It serves as a vital reminder and ensures compliance with safety regulations. Featuring a durable PVC construction, this circular sign boasts vibrant red and white colours that easily attract attention. Ideal for use in both indoor and outdoor environments, it withstands extreme temperatures ranging from -40 °C to 90 °C, making it suitable for diverse operational conditions. The sign also provides a generous text field, allowing for custom labels, ensuring that your specific prohibition message is always clear. With its adhesive mounting type, installation becomes effortless, providing a secure and reliable solution for signage needs.
Pre-printed design saves time and effort during installation
Thermal transfer identification technology ensures a clean and lasting print
Complies with ISO 7010 for universal recognition
Silicone-free components contribute to environmental safety
Compact dimensions enable versatile placement in various locations
Low minimum order quantity allows for tailored purchasing
Two-year shelf life guarantees reliability before use
Classified under multiple standards for assured quality
Related links
- Phoenix Contact Polyvinyl Chloride Blank Prohibition Label, English
- Phoenix Contact Polyvinyl Chloride Diagonal bar Prohibition Label, English
- RS PRO Polyvinyl Chloride Prohibition Prohibition Label
- RS PRO Polyvinyl Chloride Danger Forklift Sign, English
- RS PRO Polyvinyl Chloride Prohibition Sign
- RS PRO Polyvinyl Chloride Prohibition Prohibition Floor Sticker
- RS PRO Polyvinyl Chloride Prohibition Floor Sticker
- Wolk Polyvinyl Chloride No open Fire Prohibition Sign
