Analog Devices 17MHz to 170MHz Programmable Oscillator SOT-23 LTC6905CS5#TRMPBF
- RS Stock No.:
- 506-2211
- Mfr. Part No.:
- LTC6905CS5#TRMPBF
- Brand:
- Analog Devices
- COO (Country of Origin):
- MY
Units | Per unit |
1 - 9 | £3.07 |
10 - 24 | £2.30 |
25 - 49 | £2.24 |
50 - 74 | £2.19 |
75 + | £2.13 |
Programmable Oscillators SMT, Linear Technology
Applications
Attribute | Value |
Oscillator Type | Programmable |
Minimum Programmable Frequency | 17MHz |
Maximum Programmable Frequency | 170MHz |
Package Type | SOT-23 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.9mm |
Dimensions | 2.9 x 1.75 x 0.9mm |