AD8331ARQZ Analog Devices, Programmable Gain Amplifier, 20-Pin QSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 0.006MΩ
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type QSOP
Pin Count 20
Output Type Differential
Dimensions 8.66 x 3.91 x 1.65mm
Height 1.65mm
Maximum Operating Temperature +85 °C
Length 8.66mm
Minimum Operating Temperature -40 °C
Width 3.91mm
56 In stock for FREE next working day delivery
Price Each (In a Tube of 56)
£ 7.169
(exc. VAT)
£ 8.603
(inc. VAT)
Units
Per unit
Per Tube*
56 - 224
£7.169
£401.464
280 - 504
£6.527
£365.512
560 +
£6.364
£356.384
*price indicative
Related Products
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Description:
The LT1995 is a high speed, high slew rate, gain selectable amplifier with excellent DC performance. Gains from -7 to 8 with a gain accuracy of .2% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor ...
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.