MAX3522BCTN+ Maxim Integrated, Programmable Gain Amplifier, 56-Pin TQFN
- RS Stock No.:
- 200-3866
- Mfr. Part No.:
- MAX3522BCTN+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TW
Units | Per unit | Per Pack* |
2 - 8 | £3.725 | £7.45 |
10 - 48 | £3.36 | £6.72 |
50 - 98 | £3.205 | £6.41 |
100 + | £3.05 | £6.10 |
*price indicative |
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 5V |
Number of Channels per Chip | 1 |
Package Type | TQFN |
Pin Count | 56 |