- RS Stock No.:
- 923-6942
- Mfr. Part No.:
- ADS1255IDBT
- Brand:
- Texas Instruments
500 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 250)
£12.987
(exc. VAT)
£15.584
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £12.987 | £3,246.75 |
*price indicative |
- RS Stock No.:
- 923-6942
- Mfr. Part No.:
- ADS1255IDBT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 24-bit |
Sampling Rate | 30ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.001%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.2 x 5.3 x 1.95mm |