Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±0.2°C, 8 Pins
- RS Stock No.:
- 922-4775
- Mfr. Part No.:
- TMP275AIDGKT
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
£1.64
(exc. VAT)
£1.97
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £1.64 | £410.00 |
*price indicative |
- RS Stock No.:
- 922-4775
- Mfr. Part No.:
- TMP275AIDGKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C, SMBus |
Accuracy | ±0.2°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 to +127 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +127 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | MSOP |
Length | 3mm |
Height | 0.97mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.97mm |
Resolution | 12 bit |