Copal Electronics, 12 V dc, 4.9 mNm, Brushless DC Geared Motor, Output Speed 657 rpm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Copal Electronics LC20G-101 Series Geared Motors

Copal Electronics LC20G-101 Series DC geared motors fitted with high torque and lower speed rotation.

Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant

DC Geared Motors

Specifications
Attribute Value
Output Speed 657 rpm
Supply Voltage 12 V dc
Maximum Output Torque 4.9 mNm
DC Motor Type Brushless
Shaft Diameter 3mm
Length 55.4mm
Width 20 (Dia.)mm
Depth 62.4mm
Dimensions 20 (Dia.) x 62.4 mm
Current Rating 80 mA
Gear Ratio 1/10
Shaft Angle Straight
Series LC20G
Available to back order for despatch 23/06/2020, delivery within 5 working days
Price Each
£ 73.07
(exc. VAT)
£ 87.68
(inc. VAT)
Units
Per unit
1 +
£73.07
Not available for guaranteed pre 9am/10am delivery
Related Products
316.9751.2B.00 | 12 V dc, 2 Nm, 38rpm, ...
Description:
316.9751.2B.00 | 12 V dc, 2 Nm, 38rpm, position feedback
258.3712.2B.00 | 12 V dc, 12 Nm, 40rpm ...
Description:
258.3712.2B.00 | 12 V dc, 12 Nm, 40rpm
258.3712.3B.00 | 24 V dc, 12 Nm, 40rpm ...
Description:
258.3712.3B.00 | 24 V dc, 12 Nm, 40rpm
Motor fitted with a planetary gearhead Choice of ...
Description:
Motor fitted with a planetary gearhead Choice of voltages.