Valsteam ADCA Carbon Steel Steam Separator

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PT
Product Details

Vertical Steam Separator S16/S

Vertical steam separator for the removal of moisture from steam and compressed air pipelines. Particles with heavier specific gravity, such as water and oil droplets, are separated from the steam and compressed air by centrifugal forces.
The condensate collects at the bottom of the separator and can be drained using a suitable steam or compressed air trap.

Features and Benefits

• Several possibilities of installation
• No moving parts
• Carbon steel body

Application Information

For use with steam, compressed air and other gases.

Materials

Body – EN10216-2/P235GH/1.0325
Heads – En10028-2/P265GH/1.0425
Inlet/Outlet Pipes – EN10216-2/P235GH/1.0325
Sockets Inlet/Outlet – ASTM A/105/1.0432
Sockets – ASTM A105/1.0432
Internals – EN10025-2/S235JR/1.0038

Standards

This product has been designed for use on water, steam and other gases which are in group 2 of the PED-European Equipment Directive 97/23/EC

Steam Separators

Specifications
Attribute Value
Orientation Vertical
Body Material Carbon Steel
2 In stock - FREE next working day delivery available
Price Each
£ 413.62
(exc. VAT)
£ 496.34
(inc. VAT)
Units
Per unit
1 +
£413.62
Related Products
TD42L designed for relatively small condensate loads and ...
Description:
TD42L designed for relatively small condensate loads and ideal for mains drainage applications. TD42H is ideal for process type loads Screwed BSP with in-built strainer Compact and lightweight, reducing installation costs Positive discharge with clean tight shut-off. No back-up of condensate ensures maximum plant efficiency Robust construction to guarantee long ...
All units PN16 with Stainless Steel internal parts ...
Description:
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel; Stainless steel internals that can tolerate ...
Compact design reduces installation space requirements in comparison ...
Description:
Compact design reduces installation space requirements in comparison to other types of steam trap High resistance to superheat and water-hammer ensures long working life and reduces maintenance Automatically discharges air and non-condensing gases to aid rapid warm-up of plant Unaffected by back pressure which can lead to plant water-logging Brass ...
All units PN16 with Stainless Steel internal parts ...
Description:
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel; In-line connections screwed BSPSimple and robust ...