PCB Slide Switch SP 350 mA @ 30 V dc Slide

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Knitter Switch Miniature Slide Switches - MFP Series

Copper alloy contacts with silver-plating over nickel barrier
Shorting contacts
Black slider

Specifications
Attribute Value
Contact Configuration SP
Mounting Type PCB
Contact Current Rating 350 mA @ 30 V dc
Terminal Type Pc Pin
Actuator Type Slide
Length 18mm
Width 9.2mm
Depth 6mm
Dimensions 18 x 9.2 x 6mm
Contact Resistance 20mΩ
Mechanical Life 10000Operations
Minimum Operating Temperature -20°C
Actuator Material Polyoxymethylene
Contact Material Copper Alloy
Operating Temperature Range -20 → +85°C
Voltage Rating 30V dc
Maximum Operating Temperature +85°C
105 In stock - FREE next working day delivery available
Price Each (In a Bag of 5)
£ 0.76
(exc. VAT)
£ 0.91
(inc. VAT)
Units
Per unit
Per Bag*
5 +
£0.76
£3.80
*price indicative
Related Products
Top & side actuation versions Sealed terminals to ...
Description:
Top & side actuation versions Sealed terminals to prevent ingress of flux during soldering Electrical life: 10000 cycles Glass filled Polyamide actuator and PBT high temperature thermoplastic case.
SSA Series low profile micro slide switches with ...
Description:
SSA Series low profile micro slide switches with an extended top slide actuator. These SSA series instrumentation grade low profile micro slide switches are vertical PCB through hole mounting and have gold or silver plated contacts. Contact rating: gold 0.4 VA @ 20 Vdc; silver 100 mA @ 30 Vdc ...
The Fuijsoku micro miniature MFS series of Slide ...
Description:
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches ...
Copper alloy contacts with silver-plate over nickel barrier ...
Description:
Copper alloy contacts with silver-plate over nickel barrier Non-shorting contact timing Black slide colour.