AD623BRZ Analog Devices, Instrumentation Amplifier, 0.1mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V, 9 V
Pin Count 8
Typical Dual Supply Voltage ±3 V, ±5 V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.1mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 2GΩ
Minimum CMRR 77dB
Length 5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Available to back order for despatch 08/07/2020
Price Each (In a Tube of 98)
£ 4.376
(exc. VAT)
£ 5.251
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£4.376
£428.848
490 - 882
£3.903
£382.494
980 +
£3.733
£365.834
*price indicative
Related Products
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as 300nA.
±4000 V HBM ESDHigh common-mode voltage range−2 V ...
Description:
±4000 V HBM ESDHigh common-mode voltage range−2 V to +65 V operating−5 V to +68 V survival Buffered output voltage5 mA output drive capability Wide operating temperature range:−40°C to +125°CRatiometric half-scale output offset Excellent ac and dc performance1 μV/°C typical offset drift10 ppm/°C typical gain drift120 dB typical CMRR at ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, optimised operating temperature range 0°C to 50°CAD596 for type J ...
Low offset voltage: 50 μV maximum Very low ...
Description:
Low offset voltage: 50 μV maximum Very low offset voltage drift: 0.3 μV/°C maximum Low noise: 0.12 μV p-p (0.1 Hz to 10 Hz)Excellent output drive: ±10 V at ±50 m ACapacitive load stability: up to 1 μFGain range: 0.1 to 10,000Excellent linearity: 16-bit at G = 1000High CMR: 125 ...