SP-NO Reed Switch, 3A

  • RS Stock No. 909-2780
  • Mfr. Part No. GC3823 (60-70AT)
  • Brand Assemtech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

Specifications
Attribute Value
Contact Configuration SP-NO
Maximum Switching Current 3A
Contact Resistance 100mΩ
Contact Material Rhodium
Maximum Release Time 0.1ms
Operating Time Including Bounce 0.5ms
AT Value Range 60-70AT
Width 3.8 (Dia.)mm
Length 24.5mm
Dimensions 3.8 (Dia.) x 24.5mm
140 In stock for FREE next working day delivery
Price Each (In a Bag of 10)
£ 1.648
(exc. VAT)
£ 1.978
(inc. VAT)
Units
Per unit
Per Bag*
10 - 90
£1.648
£16.48
100 - 240
£1.264
£12.64
250 - 490
£1.029
£10.29
500 - 1990
£0.877
£8.77
2000 +
£0.733
£7.33
*price indicative
Related Products
From Coto, this RI-23 Series micro dry-reed switch ...
Description:
From Coto, this RI-23 Series micro dry-reed switch contains two magnetically actuated reeds. Hermetically sealed in a glass envelope, the RI-23 Series reed switch boasts an excellent life expectancy and is suitable for general purposes. Available in standard (RI-23B) and miniature (RI-27A) versions. • Telephone• Alarm systems• Test and Measurements• ...
These dry-reed switches have been hermetically sealed in ...
Description:
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, ...
These sub-miniature, axial lead reed switches require zero ...
Description:
These sub-miniature, axial lead reed switches require zero operating power for contact closure. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. They are not effected by and do not affect their external environment. The soft leads are pliable and work well in applications ...
This surface-mount reed switches can switch 200 V ...
Description:
This surface-mount reed switches can switch 200 V dc at 10 W. It has a low electrical footprint and require zero operating power to close the contacts. It is hermetically sealed and with magnetically operated contacts it is highly resilient to contamination. Even operating in conditions long after optical and ...