Bivar Panel Mount LED Indicator

  • RS Stock No. 906-9275
  • Mfr. Part No. PM3RC
  • Brand Bivar
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators

Specifications
Attribute Value
Mounting Hole Size 4.06mm
Terminal Type Solder
Bezel Style Prominent
Bezel Colour Black
Type Indicator
Lamp Type LED
Lamp Designation T-1
Special Features Press Fit Mounting Lowers Labor And Assembly Cost
Mounting Type Panel Mount
Lens Colour Clear
Series PM3
Intensity 2.5mcd
Current Rating 20mA
Lens Style Dome
Length 14.3mm
Light Output Colour Red
Discontinued product