DLP DESIGN INC Black Coaxial Cable, LP8C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

External Antenna

Two different antennas are available which are the FLP-FANT and the DLP-RFID-ANT. For use with the DLP Design DLP-RFID-LP8C (906-3895).

The DLP-FANT ferrite-based antenna provides a compact footprint for space-constrained applications and provides up to a 1.25” read range.

The DLP-RFID-ANT has an attached coaxial cable with a reverse-polarity SMA connector and provides up to 4” of read range, which is also available seperately (906-3836).

All models are highly reliable and excellent quality.

RFID - DLP Design

Specifications
Attribute Value
Length 915mm
Terminated/Unterminated Terminated
Sheath Colour Black
2 In stock - FREE next working day delivery available
Price Each
£ 14.10
(exc. VAT)
£ 16.92
(inc. VAT)
Units
Per unit
1 +
£14.10
Related Products
The Siretta coaxial cable is used as an ...
Description:
The Siretta coaxial cable is used as an interface between two devices during RF signal transmission. Its most common example is an interface between a wireless module and an antenna. This RG58 connector is male TNC to male SMA coaxial cable. It has a PE type of insulation material. The ...
Siretta RF cable assemblies are generally used as ...
Description:
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate ...
Siretta RF cable assemblies are generally used as ...
Description:
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate ...
From RS PRO, comes a high quality and ...
Description:
From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm male plug on one end and two colour coded black and red alligator clips the other. Coaxial type cables are designed to carry signals over long distances and are easy ...