EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH Wire-Wound 700mA Idc Q:15

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
905-4368
Mfr. Part No.:
B82442T1473K050
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

47 μH

Maximum DC Current

700mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Maximum DC Resistance

519mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Priced to Clear

Yes

Minimum Quality Factor

15

EPCOS 2220 B82442T SIMID Series Wire Wound Inductors


B82442T SIMID Series SMD Inductors with a Ferrite drum core
Laser-welded winding and flame-retardant moulding

Features & Benefits:


B82442T SIMID Series have a high current handling capability
High Inductance values: 1 μH to 10000 μH
Rated current of 46 mA to 3510 mA
Temperature range up to 150°C
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible and Halogen-free

Applications in Filtering of supply voltages, coupling, decoupling; DC/DC converters/switch-mode power supplies; Automotive electronics; Telecommunications; Consumer electronics; Industrial electronics


SMT 2220 Inductors (Chokes)