CEL 1.75mm Wood 3D Printer Filament, 750g

  • RS Stock No. 903-1337
  • Mfr. Part No. RBX-SPC-WD001
  • Brand CEL
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Robox PLA Filament - Woody Beech

This product contains no actual wood - but you wouldn’t know it. Instead a foamed structure is activated during the printing process which mimics wood aesthetics - it is the only 3D printable foam material currently on the market. You often cannot tell a part has been 3D printed due to the foaming agent which conceals the laminate layers.

Woody is light weight, so imitates natural wood perfectly - with a density of just 0.8 g/cm3 the material is 35-40% lighter than ordinary PLA and is therefore perfect for printing any number of ’wooden’ structures from dolls houses and the contents, to garden ornaments, chess sets, pen pots etc.

Filament diameter: 1.75mm
Length (metres approx.): 240

The material is composed entirely of polymers - unlike other examples which are blends of chopped wood powder and polymer - so excellent print quality comes without the risk of nozzle jams, and the surface of the printed items feels textured, resembling real wood.

Each reel is sealed in a reusable zip lock bag with a sachet of silica gel to control moisture. The bag is then placed in a sturdy windowed box for shipping.

Included on the reel is an eeprom which can be read by a Robox® device. The EEprom stores data on the material and statistics of use.

Compatible with any printer which accepts 1.75mm filament. The EEprom requires a reader which is fitted to all Robox® units.

1448675

Specifications
Attribute Value
Printing Technology FDM
Printing Material PolyWood
Machine Specific Yes
Colour Wood
For Use With Robox
Weight 750g
Diameter 1.75mm
Discontinued product