Deutsch, DTS 5 Way Jam Nut MIL Spec Circular Connector Receptacle,Shell Size 11, Threaded, MIL-DTL-38999

  • RS Stock No. 896-5952
  • Mfr. Part No. D38999/23YB5XE
  • Brand Deutsch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

DTS24Y Hermetic

The DTS24Y Series of Deutsch Hermetic Mill Spec Connectors provide a well built unit to the requirements of MIL-D-38999.
Applications include: military ground support equipment, ordnance and shipboard installations, where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.

All models are highly reliable and excellent quality.

D-38999 Hermetic

Specifications
Attribute Value
Number of Contacts 5
Gender Female
Shell Size 11
Mounting Type Jam Nut
Military Standard MIL-DTL-38999
Termination Method Solder
Mating Type Threaded
Body Orientation Straight
Series DTS
Contact Plating Gold
Contact Material Ferrous Alloy
Maximum Operating Temperature +200°C
Shell Plating Passived
Minimum Operating Temperature -65°C
Housing Material Stainless Steel
Discontinued product