Deutsch, DTS PCB Mount MIL Spec Circular Connector Receptacle,Shell Size 11, Threaded, MIL-DTL-38999

  • RS Stock No. 895-2798
  • Mfr. Part No. D38999/25HB2XA
  • Brand Deutsch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

DTS21H Hermetic 25HB

The DTS21H Series of Hermetic Mill Spec Circular Connectors provide a well built unit to the requirements of MIL-D-38999.
Applications include: military ground support equipment, ordnance and shipboard installations, where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.

All models are highly reliable and excellent quality.

Solder Mount
Stainless Steel Shell Material
Various contact numbers

D-38999 Hermetic

Specifications
Attribute Value
Gender Female
Shell Size 11
Mounting Type PCB Mount
Military Standard MIL-DTL-38999
Termination Method Solder
Mating Type Threaded
Body Orientation Straight
Series DTS
Minimum Operating Temperature -65°C
Maximum Operating Temperature +200°C
Contact Plating Gold
Housing Material Stainless Steel
Contact Material Ferrous Alloy
Discontinued product