Infineon BFP196WH6327XTSA1 NPN Transistor, 150 mA, 12 V, 4-Pin SOT-343

  • RS Stock No. 892-2119
  • Mfr. Part No. BFP196WH6327XTSA1
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Bipolar Transistors, Infineon

Bipolar Transistors, Infineon

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 150 mA
Maximum Collector Emitter Voltage 12 V
Package Type SOT-343
Mounting Type Surface Mount
Maximum Power Dissipation 700 mW
Minimum DC Current Gain 70
Transistor Configuration Single
Maximum Collector Base Voltage 20 V
Maximum Emitter Base Voltage 2 V
Maximum Operating Frequency 7.5 GHz
Pin Count 4
Maximum Operating Temperature +150 °C
Transistor Material Si
Length 2mm
Minimum Operating Temperature -65 °C
Dimensions 2 x 1.25 x 0.9mm
Width 1.25mm
Height 0.9mm
5190 In stock - FREE next working day delivery available
Price Each (In a Pack of 30)
£ 0.235
(exc. VAT)
£ 0.282
(inc. VAT)
Units
Per unit
Per Pack*
30 - 120
£0.235
£7.05
150 - 720
£0.094
£2.82
750 - 1470
£0.083
£2.49
1500 - 3720
£0.072
£2.16
3750 +
£0.055
£1.65
*price indicative
Packaging Options:
Related Products
Wide-band high-frequency bipolar junction transisstors from ROHM for ...
Description:
Wide-band high-frequency bipolar junction transisstors from ROHM for applications such as RF amplifiers and HF oscillators.
Various products are available in lineup developed focusing ...
Description:
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market. Low VCE(sat)Small Surface Mount Package Pb Free Applications:Coin Processing Machines Portable Data Terminal Digital Multimeter: Handy Type PLC (Programmable Logic Controller)Motor Control: ...
This RF transistor is designed for low noise ...
Description:
This RF transistor is designed for low noise amplifier applications. MCPH package is suitable for use under high temperature environment because it has superior heat radiation characteristics. This RF transistor is PPAP capable for automotive applications. Features:Low-noise use : NF = 1.2 dB typ. (f = 1 GHz)High cut-off frequency ...
Various products are available in lineup developed focusing ...
Description:
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market. Low VCE(sat)Small Surface Mount Package Pb Free.