- RS Stock No.:
- 892-0599
- Mfr. Part No.:
- 2273121-4
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 892-0599
- Mfr. Part No.:
- 2273121-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes
Sensor and Actuator
Factory Automation
I/O Boxes
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 1.5m |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 Number of Contacts | 4 |
Connector 2 | M12 |
Connector 2 Housing Gender | Female |
Connector 2 Orientation | Right Angle |
Connector 2 Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 250 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
American Wire Gauge | 22 AWG |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
Connector 1 Housing Gender | Female |
Outer Diameter | 4.7mm |
Cable Shape | Multicore |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Minimum Operating Temperature | -40°C |
Insulation Material | PP |
Minimum Bend Radius | 47 mm |