TE Connectivity Right Angle M12 to Unterminated Cable assembly, 3 Core 1.5m Cable

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

M12 Pigtail Connectors

From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes

Specifications
Attribute Value
Connector A Right Angle M12
Connector B Unterminated
Length 1.5m
Number of Cores 3
Connector A Number of Contacts 3
Current Rating 4 A
Sheath Colour Black
IP Rating IP65, IP67
Voltage Rating 250 V ac/dc
Cable Shape Multicore
Cross Sectional Area 0.34 mm²
Outer Sheath Material Polyurethane
Maximum Operating Temperature +80°C
Connector A Housing Gender Plug
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Sheath Material Polyurethane PUR
American Wire Gauge 22
Shielding Unshielded
Insulation Material PP
Minimum Operating Temperature -40°C
Minimum Bend Radius 43 mm
Outer Diameter 4.3mm
Available to back order for despatch 22/12/2020
Price Each
£ 6.09
(exc. VAT)
£ 7.31
(inc. VAT)
Units
Per unit
1 - 4
£6.09
5 - 9
£5.79
10 +
£5.49
Related Products
M12A-03PMMC-SF8B30 | M12 Series, Straight M12 to Unterminated ...
Description:
M12A-03PMMC-SF8B30 | M12 Series, Straight M12 to Unterminated Cable assembly, 3 Core 300mm Cable
1441668 | Phoenix Contact Cable assembly ...
Description:
1441668 | Phoenix Contact Cable assembly
BCC M425-0000-1A-001-VX8334-050 | BALLUFF Cable Assembly ...
Description:
BCC M425-0000-1A-001-VX8334-050 | BALLUFF Cable Assembly