Arcol Ohmite, 100Ω 160W Wire Wound Chassis Mount Resistor WFH160L100JE ±5%
- RS Stock No.:
- 891-5228
- Mfr. Part No.:
- WFH160L100JE
- Brand:
- Arcol Ohmite
Discontinued
- RS Stock No.:
- 891-5228
- Mfr. Part No.:
- WFH160L100JE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100Ω | |
| Power Rating | 160W | |
| Series | WFH | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 140 x 51 x 12.6mm | |
| Overall Width | 51mm | |
| Overall Height | 12.6mm | |
| Overall Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100Ω | ||
Power Rating 160W | ||
Series WFH | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 140 x 51 x 12.6mm | ||
Overall Width 51mm | ||
Overall Height 12.6mm | ||
Overall Length 140mm | ||
- COO (Country of Origin):
- DK
Ohmite WFH Series
Ohmite WFH series flat core winding technology offers wirewound heatsinkable resistors with a very low profile, and superior thermal transfer characteristics when compared to conventional aluminium housed wirewound resistors. Close mounting of heat sensitive components is possible due to only a slight rise of the temperature on the aluminium profile. No heat sink compound is required because of large mounting surface.
Solder lug, wire, and Fast-on amp terminations
Multiple resistors in one profile possible
Custom wire lengths available
Multiple resistors in one profile possible
Custom wire lengths available
