VCC Panel Mount LED Indicator

  • RS Stock No. 891-3926
  • Mfr. Part No. 6011M1
  • Brand VCC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

VCC 601xM Series Oil Tight Panel Mount Indicators

VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

Super bright LED
Wire leads
Polished stainless steel bezel
Built-in resistor
Low current

VCC LED & Neon Panel Mount Indicators

Available to back order for despatch 13/10/2020
Price Each
£ 4.06
(exc. VAT)
£ 4.87
(inc. VAT)
Units
Per unit
1 - 9
£4.06
10 - 19
£3.89
20 +
£3.66
Related Products
The VCC L60 series of panel mounting LED ...
Description:
The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and ...
The NKK Switches panel mount LED indicators belongs ...
Description:
The NKK Switches panel mount LED indicators belongs to LB series. Physically it's in rectangular shape. Solder Lug termination style used Illumination is in lamp type.
VCC Glo-Lite series non-relampable Neon indicators are versatile ...
Description:
VCC Glo-Lite series non-relampable Neon indicators are versatile solid state indication in an aesthetically pleasing compact, one-piece body, panel mountable package. These indicators are push fit mounted into a 9.5 mm panel cut out, and supplied with 250 mm insulated wire leads. The Glo-Lite series features a high intensity light ...
Bivar PM series nylon housing LED panel mount ...
Description:
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation. Long Life - typically 100K ...