SolaHD 1kVA Buck Boost Transformer, 240V ac, 480V ac Primary, 24V ac, 48V ac Secondary

  • RS Stock No. 891-3626
  • Mfr. Part No. HS22F1B
  • Brand SolaHD
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

Specifications
Attribute Value
Primary Voltage Rating 240V ac, 480V ac
Secondary Voltage Rating 24V ac, 48V ac
Power Rating 1kVA
Mounting Type Panel
Maximum Operating Frequency 60Hz
Minimum Operating Frequency 50Hz
Available to back order for despatch 04/12/2020
Price Each
£ 239.52
(exc. VAT)
£ 287.42
(inc. VAT)
Units
Per unit
1 - 4
£239.52
5 - 9
£226.35
10 - 24
£213.17
25 - 49
£194.01
50 +
£180.91
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of isolation transformers, performing in a single phase solution. Featuring screw connectors for multiple inputs and including robust brackets for screw and/or DIN Rail fixing. High quality isolation transformers are excellent within various applications. For safety reasons, an earth terminal is provided ...
Single phase moulded IP20 transformer with screw terminals ...
Description:
Single phase moulded IP20 transformer with screw terminals Mounts on 35 mm DIN rail (TS35)Protected against short circuit and overload Designed for continuous load100% electrical and flash tested Temperature class E (120°)/ta 40°C. RS Isolation Transformer M36 Series.
The SBE Encapsulated series control transformers have been ...
Description:
The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high ...
The HSZ series transformers have been designed for ...
Description:
The HSZ series transformers have been designed for applications where for various reasons the mounting of the transformer needs to be on the outside of the panel, whether this is due to space or heat issues. The series has a +80 °C rise and as standard have copper winding for ...