Lumex2.5 V Yellow LED 3mm Through Hole, SSI-LXR3612YD-150

Discontinued
RS Stock No.:
888-6650
Mfr. Part No.:
SSI-LXR3612YD-150
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

585 nm

Lens Finish

Diffused

Forward Current

150mA

Dimensions

14 x 8 (Dia.)mm

Lens Colour

Yellow

Non Compliant

COO (Country of Origin):
TW

LED Panel Indicators, Lumex