Sifam Tinsley AC Analogue Voltmeter, 300V, 92 x 92 mm,

  • RS Stock No. 886-1954
  • Mfr. Part No. EQ94-V68X2N1CAW0ST
  • Brand Sifam Tinsley
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): IN
Product Details

Sigma Series DE Panel Meter

These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.

Available in variety of sizes for both Ammeters & Voltmeters
Scale interchangeability
Near linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replace able glass and bezel

Sifam Tinsley Moving Iron Panel Meters

Specifications
Attribute Value
Current Type AC
Cutout Size 92 x 92 mm
Cutout Height 92mm
Cutout Width 92mm
Maximum Displayed Value 300V
Depth 54mm
Minimum Temperature -10°C
Maximum Temperature +55°C
Meter Type Moving Iron
Measurement Range 0 → 300V ac
Series Sigma
Approvals CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC
Minimum Displayed Value 0V
6 In stock for FREE next working day delivery
Price Each
£ 12.55
(exc. VAT)
£ 15.06
(inc. VAT)
Units
Per unit
1 - 4
£12.55
5 - 9
£12.17
10 +
£11.90
Related Products
A series from 72 x 72 mm DIN ...
Description:
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry. Panel Meter with integrated, horizontal 90° scale Accuracy class 1.5 to BS89 IEC51Scaled up to 40A direct connected Flame retardant case to UL94V0Protection Class IP52 (front of panel)Fixing ...
Johnson Electric STA series linear tubular solenoids provide ...
Description:
Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations. High resistance to shock and vibration ...
Performance based on BS6840:Part 17:1991 & IEC 268-17:1990, ...
Description:
Performance based on BS6840:Part 17:1991 & IEC 268-17:1990, which cover dynamic characteristics, frequency response, harmonic distortion, input impedance and temperature range Calibrated for use with a 3.6kΩ resistor 4VU above the scale marking so that reference deflection (0VU) is produced by a signal 4VU above 1mW in 600Ω (1.228V)Transparent acrylic ...
EQN / EQB moving-iron instruments for measuring alternating ...
Description:
EQN / EQB moving-iron instruments for measuring alternating current and voltage Measurement accuracy: Class 1.5With front zero-point regulator Overload range of 100% with current meters for start-up bridging Protection rating IP52Incl. pre-mounted, replaceable scale Incl. mounting frame, terminal cover.