- RS Stock No.:
- 886-1061
- Mfr. Part No.:
- 142-0701-201
- Brand:
- Cinch
491 In stock - FREE next working day delivery available
176 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.67
(exc. VAT)
£4.40
(inc. VAT)
Units | Per unit |
1 - 9 | £3.67 |
10 - 24 | £3.56 |
25 - 49 | £3.42 |
50 - 99 | £3.23 |
100 + | £3.14 |
- RS Stock No.:
- 886-1061
- Mfr. Part No.:
- 142-0701-201
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 142 |
Related links
- Cinch SMK Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω, Straight Body
- Cinch SMA HF Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Right Angle Body
- Cinch SMA Series 50Ω Right Angle Body
- Cinch Connectors SMA Series 50Ω Straight Body
- Cinch Connectors SMA Series Female 50Ω, Straight Body
- Cinch SMA Series Female 50Ω, Straight Body