Linear Technology LT1963EQ-2.5#PBF, LDO Regulator, 1.5A, 2.5 V 5-Pin, D2PAK

Discontinued
Packaging Options:
RS Stock No.:
884-6946
Mfr. Part No.:
LT1963EQ-2.5#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Output Current

1.5A

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Quiescent Current

1µA

Reference Voltage

1.21V

Pin Count

5

Output Type

Fixed

Dimensions

10.541 x 9.398 x 4.572mm

Maximum Input Voltage

20 V

Height

4.572mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

9.398mm

Length

10.54mm

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology



LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A