- RS Stock No.:
- 884-1474
- Mfr. Part No.:
- RXM3AB1BD
- Brand:
- Schneider Electric
41 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.81
(exc. VAT)
£9.37
(inc. VAT)
Units | Per unit |
1 - 9 | £7.81 |
10 - 19 | £6.25 |
20 + | £5.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1474
- Mfr. Part No.:
- RXM3AB1BD
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Coil Resistance | 650Ω |
Coil Power | 900mW |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RXM |
Maximum Operating Temperature | +55°C |
Height | 27mm |
Contact Material | Silver Alloy |
Depth | 47.7mm |
Better World Product | Yes |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World Verification | Green Premium |
Life | 100000 cycles |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 280 W |
- RS Stock No.:
- 884-1474
- Mfr. Part No.:
- RXM3AB1BD
- Brand:
- Schneider Electric
Related links
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT
- RS PRO Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT