Schneider Electric Relay Protection Module, 6 → 24V ac/dc for use with RPZ Series Relay Sockets, RXZ Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Supports and Accessories for RXM series relays

A range of supports and accessories are available for the RXM series relays.

Code 8841339 : Module + Diode
Code 8841332 : Only module

Specifications
Attribute Value
Voltage 6 → 24V ac/dc
For Use With RPZ Series Relay Sockets, RXZ Series Relay Sockets
Accessory Type Protection Module
5 In stock for FREE next working day delivery
Price Each
£ 2.55
(exc. VAT)
£ 3.06
(inc. VAT)
Units
Per unit
1 - 4
£2.55
5 - 9
£2.49
10 +
£2.35
Related Products
Contact Material Ag NiIsolation Coil To Contact 4000 ...
Description:
Contact Material Ag NiIsolation Coil To Contact 4000 Vrms Switching Voltage 250 Vdc.
Our Phoenix Contact interface relay module is a ...
Description:
Our Phoenix Contact interface relay module is a basic 6.2 mm PLC terminal block, with a screw connection. • The dimensions are: Width - 6.2 mm x Height 80 mm x Depth 94 mm, making this relay module compact and small in size. The size of the relay makes it ...
LED status display Release diode Type LDP is ...
Description:
LED status display Release diode Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself.
R2N, R3N and R4N series miniature industrial relays ...
Description:
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips. R2N (2 CO), R3N (3 CO) and ...