- RS Stock No.:
- 884-1266
- Mfr. Part No.:
- RXM4AB1U7
- Brand:
- Schneider Electric
37 In stock - FREE next working day delivery available
Price Each
£8.92
(exc. VAT)
£10.70
(inc. VAT)
Units | Per unit |
1 - 4 | £8.92 |
5 - 9 | £8.67 |
10 + | £8.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1266
- Mfr. Part No.:
- RXM4AB1U7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 8A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Coil Resistance | 17720Ω |
Coil Power | 1.2W |
Better World Verification | Green Premium |
Maximum Operating Temperature | +55°C |
Series | Harmony Relay RXM |
Minimum Operating Temperature | -40°C |
Life | 100000 cycles |
Better World Product | Yes |
Height | 27mm |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Contact Material | Silver Alloy |
Depth | 47.7mm |
Maximum Switching Power DC | 168 W |
Maximum Switching Power AC | 1.5 kVA |
Related links
- RS PRO Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Finder Plug-In Mount Non-Latching Relay 8A Switching Current
- Rockwell Automation Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Rockwell Automation Plug In Non-Latching Relay 12A Switching Current, 4PDT
- Turck Plug In Power Relay 5A Switching Current, 4PDT
- Rockwell Automation Plug In Non-Latching Octal Relay 7A Switching...