Wurth WE-MK Series 68 nH Ceramic Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 1GHz Q: 8 100mA dc 2.2Ω Rdc

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Specifications
Attribute Value
Series WE-MK
Inductance 68 nH
Maximum DC Current 100mA
Minimum Quality Factor 8
Maximum Self Resonant Frequency 1GHz
Package/Case 0402 (1005M)
Maximum DC Resistance 2.2Ω
Core Material Ceramic
Dimensions 1 x 0.5 x 0.5mm
Depth 0.5mm
Height 0.5mm
Length 1mm
Maximum Operating Temperature +120°C
Minimum Operating Temperature -40°C
Inductor Construction Multilayer
Moulded Yes
250 In stock - FREE next working day delivery available
Price Each (In a Bag of 25)
£ 0.119
(exc. VAT)
£ 0.143
(inc. VAT)
Units
Per unit
Per Bag*
25 - 225
£0.119
£2.975
250 - 1225
£0.104
£2.60
1250 - 9975
£0.089
£2.225
10000 - 19975
£0.081
£2.025
20000 +
£0.074
£1.85
*price indicative
Related Products
MHQ1005P series have a unique ceramic material and ...
Description:
MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.Fine increments of inductance are achieved due to the multilayers. High Q characteristics Fine increments of inductance Applications include Smart phones, tablet terminals, ...
Wurth WE-MK Series 0603 multilayer ceramic inductors are ...
Description:
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an ...
High-frequency (multilayer) chip inductor Monolithic structure combining ceramic ...
Description:
High-frequency (multilayer) chip inductor Monolithic structure combining ceramic and conductive materials For use with mobile phones, portable networking devices and other high-frequency circuits. Chip Inductor MLG1005S Series.
LQP18F Ultra small low profile chip inductor with ...
Description:
LQP18F Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required. High Q at high frequency range High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications ...