Wurth, WE-MK, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer 300mA Idc Q:18
- RS Stock No.:
- 883-0152
- Mfr. Part No.:
- 744782027
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 883-0152
- Mfr. Part No.:
- 744782027
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Maximum DC Resistance | 320mΩ | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 8.5GHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +120°C | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Maximum DC Resistance 320mΩ | ||
Series WE-MK | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 8.5GHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +120°C | ||
Minimum Quality Factor 18 | ||
- COO (Country of Origin):
- TW
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

