Phoenix Contact MSTBP 2.5/ 3-ST, 3 Way Pluggable Terminal Block

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details
Specifications
Attribute Value
Number of Contacts 3
Pitch 5mm
Gender Female
Termination Method Screw
Type Plug
Current Rating 12A
Colour Green
Voltage Rating 630 V
Series MSTBP 2.5/ 3-ST
Material Polyamide, Tin
Depth 15mm
Available to back order for despatch 11/05/2020
Price Each (In a Box of 50)
£ 3.097
(exc. VAT)
£ 3.716
(inc. VAT)
Units
Per unit
Per Box*
50 +
£3.097
£154.85
*price indicative
Related Products
1902301 | Phoenix Contact FKCT 2.5/ 2-STF-5.08, 2 ...
Description:
1902301 | Phoenix Contact FKCT 2.5/ 2-STF-5.08, 2 Way Pluggable Terminal Block
1902314 | Phoenix Contact FKCT 2.5/ 3-STF-5.08, 3 ...
Description:
1902314 | Phoenix Contact FKCT 2.5/ 3-STF-5.08, 3 Way Pluggable Terminal Block
1761616 | Phoenix Contact GFKIC 2.5/ 3-ST-7.62, 3 ...
Description:
1761616 | Phoenix Contact GFKIC 2.5/ 3-ST-7.62, 3 Way Pluggable Terminal Block
1765421 | Phoenix Contact TSPC 5/ 3-STCL-7.62, 3 ...
Description:
1765421 | Phoenix Contact TSPC 5/ 3-STCL-7.62, 3 Way Pluggable Terminal Block