Phoenix Contact MSTBU 2.5/ 4-ST-5.08-FL, 4 Way Pluggable Terminal Block

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details
Specifications
Attribute Value
Number of Contacts 4
Pitch 5.08mm
Gender Female
Termination Method Screw
Type Plug
Current Rating 12A
Colour Green
Voltage Rating 630 V
Series MSTBU 2.5/ 4-ST-5.08-FL
Material Polyamide, Tin
Available to back order for despatch 12/05/2020
Price Each (In a Box of 50)
£ 5.802
(exc. VAT)
£ 6.962
(inc. VAT)
Units
Per unit
Per Box*
50 +
£5.802
£290.10
*price indicative
Related Products
1765434 | Phoenix Contact TSPC 5/ 4-STCL-7.62, 4 ...
Description:
1765434 | Phoenix Contact TSPC 5/ 4-STCL-7.62, 4 Way Pluggable Terminal Block
1728222 | Phoenix Contact TSPC 5/ 4-STF-7.62, 4 ...
Description:
1728222 | Phoenix Contact TSPC 5/ 4-STF-7.62, 4 Way Pluggable Terminal Block
1975286 | Phoenix Contact FKCS 2.5/ 4-STF-5.08, 4 ...
Description:
1975286 | Phoenix Contact FKCS 2.5/ 4-STF-5.08, 4 Way Pluggable Terminal Block
1942170 | Phoenix Contact FKC 2.5 HC/4 ST, ...
Description:
1942170 | Phoenix Contact FKC 2.5 HC/4 ST, 4 Way Pluggable Terminal Block