McLennan Servo Supplies Brushless DC Motor, 16 W, 10 28 V dc, 50 mNm, 6000 rpm, 4mm Shaft Diameter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

Mclennan Servo Supplies

Specifications
Attribute Value
Supply Voltage 10 28 V dc
DC Motor Type Brushless
Power Rating 16 W
Output Speed 6000 rpm
Shaft Diameter 4mm
Maximum Output Torque 50 mNm
Length 54.8mm
Width 31.7mm
Dimensions 31.7 (Dia.) x 54.8 mm
Current Rating 1.3 A
Series KineteX 32
Standards Met EMI Complies EN 55014-1/2, EMI Complies EN 61000-6-1/3
Discontinued product