Littelfuse 345 Series 20A Slotted Cap Panel Mount Fuse Holder for 3AB, 3AG Fuse

  • RS Stock No. 876-8091
  • Mfr. Part No. 345611
  • Brand Littelfuse
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Littelfuse Fuseholders and Clips - 6.35x32mm

Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size 3AB, 3AG
Current Rating 20A
Voltage Rating 250V ac/dc
Cap Style Slotted
Compatible Fuse Length 32mm
Compatible Fuse Diameter 5mm
Compatible Fuse Dimensions 5 x 20mm
Series 345
Body Material Glass-Filled Thermoplastic
Contact Material Tin Plated Brass
Standards Met CSA Certified, CULus Listed, RoHS Compliant, UL94 V-0, VDE
Terminal Type Quick Connect
Number of Poles 1
Available to back order for despatch 23/07/2020
Price Each
£ 3.44
(exc. VAT)
£ 4.13
(inc. VAT)
Units
Per unit
1 +
£3.44
Related Products
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in ...
Schurter FEC series panel mount fuse holders for ...
Description:
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap. For appliances in unattended use Low profile fuse holder with insulation walls Panel Mount IP40 ...
One complete fuse holder body system requires one ...
Description:
One complete fuse holder body system requires one holder body and one cap of the appropriate size.,Maximum current 10A @ 250V (6·3x32mm), 6·3A @ 250V (5x20mm). Protection to PC2Polyamide Body, depth behind panel 42mm.
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in ...