- RS Stock No.:
- 875-9296
- Mfr. Part No.:
- 05118070001
- Brand:
- Wera
56 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.84
(exc. VAT)
£4.61
(inc. VAT)
Units | Per unit |
1 + | £3.84 |
- RS Stock No.:
- 875-9296
- Mfr. Part No.:
- 05118070001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Precision Screwdriver, 97mm Long Handle, 18g Weight - Kraftform Micro Series - 05118070001
Are small screws giving you trouble? Tighten them in a snap with this precision screwdriver from Wera. Its tiny 2.5mm hex-shaped tip grabs the reins of those fasteners in electronic equipment to make tightening and loosening jobs a breeze. Thanks to the tool's three-zone handle, you can work faster, more powerfully, or with greater accuracy, depending on where you hold it. Extra support for your hand is provided courtesy of the screwdriver's free-turning cap.
Features & Benefits
• Ergonomic grip is comfortable to hold over extended work periods
• Anti-roll handle prevents your tool from sliding out of reach
• Colour-coded markings give speedy at-a-glance identification
• Anti-roll handle prevents your tool from sliding out of reach
• Colour-coded markings give speedy at-a-glance identification
Applications
• Electronics design and development
• Trade shows
• Manufacturing industry
• Trade shows
• Manufacturing industry
Is the tip durable?
Yes. The hardened Black Point tip resists corrosion to maintain its shape in the long run, so you can continue banking on its precision grip.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver |
Tip Type | Hexagon |
Tip Size | 2.5 mm |
Blade Length | 60 mm |
Overall Length | 157 mm |
Non Sparking | Yes |
Blade Finish | Black Tip, Chrome |
Related links
- Wera Slotted Precision Screwdriver 60 mm Blade, 157 mm Overall
- Wera Ball End Hexagon Precision Screwdriver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Facom Slotted Precision Screwdriver 75 mm Blade, 157 mm Overall
- Wera Torx Precision Screwdriver 60 mm Blade, 157 mm Overall
- CK Slotted Precision Screwdriver 60 mm Blade, 157 mm Overall
- Wera Pozidriv Precision Screwdriver 60 mm Blade, 157 mm Overall
- Wera Phillips Precision Screwdriver 60 mm Blade, 157 mm Overall