- RS Stock No.:
- 875-9280
- Mfr. Part No.:
- 05118060001
- Brand:
- Wera
41 In stock - FREE next working day delivery available
86 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.73
(exc. VAT)
£6.88
(inc. VAT)
Units | Per unit |
1 + | £5.73 |
- RS Stock No.:
- 875-9280
- Mfr. Part No.:
- 05118060001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
2054 Screwdriver for hexagon socket screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque
a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for hexagon socket screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Hex-Plus allows socket head screws to live longer
Take it easy tool finder: colour coding according to profile and size
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Hex-Plus allows socket head screws to live longer
Take it easy tool finder: colour coding according to profile and size
2054 Screwdriver for hexagon socket screws for electronic applications, 0.7 x 40 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver |
Tip Type | Hexagon |
Tip Size | 0.7 mm |
Blade Length | 40 mm |
Overall Length | 137 mm |
Blade Finish | Chrome |
Related links
- Dymo, 0.7 mm Tip Size
- Wera Phillips Precision Screwdriver 40 mm Blade, 137 mm Overall
- Wera Torx PLUS Precision Screwdriver 40 mm Blade, 137 mm Overall
- Wera Ball End Hexagon Precision Screwdriver 60 mm Blade, 157 mm Overall
- Wera Torx Precision Screwdriver 40 mm Blade, 137 mm Overall
- Wera Slotted Precision Screwdriver 40 mm Blade, 137 mm Overall
- Facom Slotted Screw Holding Screwdriver 150 mm Blade, 260 mm Overall
- Wera Hexagon Precision Screwdriver 60 mm Blade, 157 mm Overall