- RS Stock No.:
- 875-3197
- Mfr. Part No.:
- 23006355
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 875-3197
- Mfr. Part No.:
- 23006355
- Brand:
- Schroff
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CPCI Right Slot 4, 5 & 8
The 2300 Series of Schroff CPCI Right slot backplates. All models are highly reliable and extremely good quality.
Features and Benefits
In accordance with: PICMG 2.0 R3.0 CompactPCI Core specification, PICMG 2.1 R2.0 Hot Swap specification, PICMG 2.9 R1.0 System Management Bus specification, PICMG 2.10 R1.0 Keying specification
V(I/O) adjustable to +3.3 V or +5 V
Infeed of supply voltages via powerbugs (ring tag M4), FASTONs
Outstanding high-frequency noise suppression and very high MTBF values due to ceramic capacitors
Backplanes up to 5 slot are 66 MHz capable, 6 to 8 slot backplanes are set for 33 MHz operation
Utility plug for status signals (SMCQ)
Versions: 3 U 32-bit and 64-bit, 6 U 64-bit, with system slot rightIntelligent platform management bus (IPMB) connector to PICMG 2.9
Digital GND can be connected to/isolated from chassis GND by means of screws
V(I/O) adjustable to +3.3 V or +5 V
Infeed of supply voltages via powerbugs (ring tag M4), FASTONs
Outstanding high-frequency noise suppression and very high MTBF values due to ceramic capacitors
Backplanes up to 5 slot are 66 MHz capable, 6 to 8 slot backplanes are set for 33 MHz operation
Utility plug for status signals (SMCQ)
Versions: 3 U 32-bit and 64-bit, 6 U 64-bit, with system slot rightIntelligent platform management bus (IPMB) connector to PICMG 2.9
Digital GND can be connected to/isolated from chassis GND by means of screws
Number of slots
Schroff Backplane Connectors