COBA Orthomat Ultimate Roll PVC Foam Anti-Fatigue Mat x 900mm, 3m x 10mm

  • RS Stock No. 872-5659
  • Mfr. Part No. OU010903
  • Brand COBA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Orthomat® Ultimate Anti-Fatigue Matting

This high quality anti-fatigue mat delivers exceptional comfort and slip-resistance for standing operatives. Designed to withstand virtually any manufacturing environment, including heavy-duty oily locations, or those areas prone to water or liquid spillage.

Exclusive PolyNit outer layer encapsulates entire mat
Soft foam inner layer cushions impact from standing to delay fatigue
High density composition gives essential underfoot support and shape recovery
Neat, tapered edges are heat-sealed using specialist technology developed by COBA Europe
Robust ramped edges limit trip hazard
Raised surface nodules provide underfoot grip, even in oily or wet conditions
Textured surface traps dry debris or swarf
Slip Resistance tested to R11 under DIN 51130:2010

Specifications
Attribute Value
Mat Material PVC Foam
Surface Type Solid
Product Format Roll
Anti-Slip Yes
Range Orthomat Ultimate
Thickness 10mm
Environment Types Dry, Wet
Colour Black
Length 3m
Chemical Resistant Yes
Width 900mm
Oil Resistant Yes
3 In stock for FREE next working day delivery
Price Each
£ 295.99
(exc. VAT)
£ 355.19
(inc. VAT)
Units
Per unit
1 +
£295.99
Related Products
Takes the sting out of standing. Durable anti-fatigue ...
Description:
Takes the sting out of standing. Durable anti-fatigue mat with robust fluted PVC surface.Ribbed surface helps to provide a firmer footing.’Cushion’ foam backing provides good levels of comfort underfoot.Ramped edges reduce the risk of tripping and allow easy trolley access.Available as single workstation mats or in rolls.
The Coba Plastics Hygimat is a revolutionary hygienic ...
Description:
The Coba Plastics Hygimat is a revolutionary hygienic anti-fatigue mat. This mat is Ideal for any workplace where hygiene is important e.g. healthcare,food manufacturing, catering, hospitality, clean rooms or food retail. The mat is made of rubberised gel foam material Operating temperature ranges from -5°C to +80°CThe mat is generally ...
A unique dual layered black anti-fatigue mat, thickness ...
Description:
A unique dual layered black anti-fatigue mat, thickness 12.5mm Features a high density PVC top layer that offers greater durability Low density bottom surface offers excellent fatigue relief properties Anti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg muscles Available in both mat and roll ...
Diamond Tread ideal safety matting for welding bays. ...
Description:
Diamond Tread ideal safety matting for welding bays. Anti-fatigue mat for welding bays and demanding industrial use Heavy duty 'diamond tread' top surface for extended wear Comfortable foam backing offers superior fatigue relief Flame retardant top surface – fire test classification of Cfl-s1Supplied with ramped edges all round.