- RS Stock No.:
- 871-8314
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 871-8314
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3 Phase LCD Digital Power Meter with Pulse Output, 96 mm Cutout Height
Use this RS PRO digital power meter to measure the consumption of machinery, lighting or appliances. It covers a wide range of parameters, from total active energy (kWh) to instantaneous reactive power (kVArh), so there's no need for multiple parts.
With dual-pulsed outputs and built-in Modbus communication protocol, this meter will accommodate most requirements. It can be retrofitted and functions as a CT-operated meter. You can configure it to work with both single-phase and 3-phase applications.
The meter offers user-friendly menu navigation and set-up, with a back-lit digital display for easy reading. It complies with EN 61000-6-1: 2007 (LVD) on electromagnetic compatibility, EN 61000-6-3: 2007 on emissions for light industrial environments and EN 61010-1: 2010 (EMC) on safe measuring instruments.
The data provided by this power meter can help you reduce energy consumption, as well as helping detect when a machine is malfunctioning or wearing out.
With dual-pulsed outputs and built-in Modbus communication protocol, this meter will accommodate most requirements. It can be retrofitted and functions as a CT-operated meter. You can configure it to work with both single-phase and 3-phase applications.
The meter offers user-friendly menu navigation and set-up, with a back-lit digital display for easy reading. It complies with EN 61000-6-1: 2007 (LVD) on electromagnetic compatibility, EN 61000-6-3: 2007 on emissions for light industrial environments and EN 61010-1: 2010 (EMC) on safe measuring instruments.
The data provided by this power meter can help you reduce energy consumption, as well as helping detect when a machine is malfunctioning or wearing out.
Features and Benefits
Digital power meter
Panel mounting
92 mm² cut-out on panel
Backlit digital LCD display with 4 digits for easy reading
-/1A or -/5A CT operated
Two digital inputs
RS485 (Modbus RTU) output
Plug-in terminals
1% meter accuracy
Three phases
Pulse output
Minimum measurement of 0 kWh
Maximum measurement of 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVArh
Minimum operating temperature of -25˚C
Maximum operating temperature of +55˚C
Cutout height of 96 mm
Width of 96 mm
Depth of 55 mm
Compliant with EN 61000-6-1: 2007 (LVD) on electromagnetic compatibility
Compliant with EN 61000-6-3: 2007 on emissions for light industrial environments
Conforms to EN 61010-1: 2010 (EMC) on safe measuring instruments
Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RoHS compliant on hazardous substances
Panel mounting
92 mm² cut-out on panel
Backlit digital LCD display with 4 digits for easy reading
-/1A or -/5A CT operated
Two digital inputs
RS485 (Modbus RTU) output
Plug-in terminals
1% meter accuracy
Three phases
Pulse output
Minimum measurement of 0 kWh
Maximum measurement of 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVArh
Minimum operating temperature of -25˚C
Maximum operating temperature of +55˚C
Cutout height of 96 mm
Width of 96 mm
Depth of 55 mm
Compliant with EN 61000-6-1: 2007 (LVD) on electromagnetic compatibility
Compliant with EN 61000-6-3: 2007 on emissions for light industrial environments
Conforms to EN 61010-1: 2010 (EMC) on safe measuring instruments
Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RoHS compliant on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cutout Height | 96mm |
Cutout Width | 96mm |
Display Type | LCD |
Number of Digits | 4 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 55mm |
Meter Accuracy | 1 % |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Approvals | EN 61000-6-1: 2007 (LVD), EN 61010-1: 2010 (EMC), UK Laboratory EN 61000-6-3: 2007 |
Minimum Measurement | 0kWh |
Maximum Measurement | 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh |
Measurement Range | 0 → 9999999.9 (Active) kWh, 0 → 9999999.9 (Reactive) kVArh |