PSA12-11CGKWA Kingbright 16-Segment LED Display, CA Green 25 mcd RH DP 30.5mm
- RS Stock No.:
- 871-7453
- Mfr. Part No.:
- PSA12-11CGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7453
- Mfr. Part No.:
- PSA12-11CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 16-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 16 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 17.4mm | |
| Character Height | 30.5mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 40mm | |
| External Height | 11.5mm | |
| External Dimensions | 27.5 x 40 x 11.5mm | |
| External Width | 27.5mm | |
| Luminous Intensity | 25 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75 mW, 150 mW | |
| Forward Voltage | 2.1 V, 4.2 V | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Series | PSA12 | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 16-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 16 | ||
Dominant Wavelength 570 nm | ||
Character Width 17.4mm | ||
Character Height 30.5mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 40mm | ||
External Height 11.5mm | ||
External Dimensions 27.5 x 40 x 11.5mm | ||
External Width 27.5mm | ||
Luminous Intensity 25 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75 mW, 150 mW | ||
Forward Voltage 2.1 V, 4.2 V | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Series PSA12 | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Single Digit Alphanumeric Display, Kingbright 30.48mm (1.2in)
This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 30.48mm high and have a 1.2inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.
Features of the alphanumeric displays:
Through-hole mounted
Single-digit
30.48mm display
1.2inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Through-hole mounted
Single-digit
30.48mm display
1.2inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Alphanumeric LED Displays
