PSA12-11SYKWA Kingbright 16-Segment LED Display, CA Yellow 100 mcd RH DP 30.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
871-7450
Mfr. Part No.:
PSA12-11SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

16-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

16

Dominant Wavelength

590 nm

Character Width

17.4mm

Character Height

30.5mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

11.5mm

External Dimensions

27.5 x 40 x 11.5mm

External Width

27.5mm

External Depth

40mm

Luminous Intensity

100 mcd

Colour of Face

Grey

Forward Voltage

2 V, 4 V

Power Dissipation

75 mW, 150 mW

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Series

PSA12

COO (Country of Origin):
CN

Single Digit Alphanumeric Display, Kingbright 30.48mm (1.2in)


This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 30.48mm high and have a 1.2inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Single-digit
30.48mm display
1.2inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow


Alphanumeric LED Displays