Schurter 2A, 250 V ac Male Screw Filtered IEC Connector 2 Pole DD22.2111.1111, PCB Terminals 1 Fuse
- RS Stock No.:
- 870-3303
- Mfr. Part No.:
- DD22.2111.1111
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-3303
- Mfr. Part No.:
- DD22.2111.1111
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | PCB Terminals | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 66.3mm | |
| Depth | 60.9mm | |
| Height | 33mm | |
Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method PCB Terminals | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 66.3mm | ||
Depth 60.9mm | ||
Height 33mm | ||
- COO (Country of Origin):
- SK
DD22 Series
PCB installation, screw attachment from back
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
