Cynergy3 Vertical Float Switch Polypropylene NO/NC Float 240V, 120V

  • RS Stock No. 869-7554
  • Mfr. Part No. RSF154YFP
  • Brand Cynergy3
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Compact Vertical Float Switch - Internal Fitting

M12 Electrical Connection
WRAS approved Versions available
N/O switching can be changed to N/c by inverting float
Manufactured in Nylon, PPS and Polypropylene with Nitrile seals

The RSF150 series of compact vertical float switches from Cynergy3 have a single switch point and are designed to be vertically mounted on either the top or bottom of the tank (access to the inside of the tank is required for installation).
Suitable for use in vending machines, printing systems, chemical dosing equipment and various other applications

Warning

  • The cable entry point must NOT under any circumstances be submerged.
    On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
    On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Specifications
Attribute Value
Device Type Float
Mounting Type Vertical
Switch Output NO/NC
Body Material Polypropylene
Minimum Operating Temperature -20°C
Maximum Operating Temperature +100°C
Maximum AC Voltage 240V
Maximum DC Voltage 120V
Maximum Current 600 mA
Gasket Material Nitrile
Series RSF150
7 In stock - FREE next working day delivery available
Price Each
£ 14.54
(exc. VAT)
£ 17.45
(inc. VAT)
Units
Per unit
1 - 4
£14.54
5 - 9
£14.10
10 +
£13.64
Related Products
Description:
The LLF40 series is designed as a compact internal fitting device, with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. These devices are particularly suitable for detecting low levels of liquids in the bottom ...
Description:
The RS PRO float switch is a compact internal fitting device with polypropylene body. The device needs to be mounted inside. The switch action may be reversed by rotating the device through 180°. Cable sets with M12 plugs are also available. • 25VA version• Compact design• Flying lead or M12 ...
RSF50 series are compact vertically mounted devices with ...
Description:
RSF50 series are compact vertically mounted devices with a single switchpoint. Mounting is either from the top or bottom of a tank from the inside, so requires access to the inside of the tank. Typical applications include vending machines, printing systems and chemical dosing equipment. These can be manufactured in ...
The RS PRO float switch requires access to ...
Description:
The RS PRO float switch requires access to the inside area of the tank. The switch action may be reversed by rotating the device through 180°. Cable sets with M12 plugs are also available. • Body is Made of polypropylene• Compact design• Flying lead or M12 connection• Maximum power 25 ...