- RS Stock No.:
- 869-5003
- Mfr. Part No.:
- NPW 2000
- Brand:
- Riello
35 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£408.41
(exc. VAT)
£490.09
(inc. VAT)
Units | Per unit |
1 + | £408.41 |
- RS Stock No.:
- 869-5003
- Mfr. Part No.:
- NPW 2000
- Brand:
- Riello
Technical Reference
Legislation and Compliance
Product Details
Riello UPS Net Power NPW 2000 Uninterruptible Power Supply, 2000VA (1.2kW)
The Net Power NPW 2000 from Riello UPS is a 2000VA line interactive UPS system protecting computers, peripherals, and home entertainment equipment against both power failures and mains fluctuations. It provides additional protection thanks to sophisticated automatic voltage stabilisation technology which filters the mains supply and reduces the risk of sags, surges, and brownouts. Cold Start feature enables the UPS to be turned on without the need for mains supply. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation
Compact design fits on desktop, shelf or floor
Line-interactive UPS protects against sags, surges and voltage fluctuations
Built-in battery testing
Sizeable LCD display panel
Cold Start function enables start-up without mains supply
USB and RS-232 connectivity slots
Eligible for Riello UPS 5 year extended warranty
Compact design fits on desktop, shelf or floor
Line-interactive UPS protects against sags, surges and voltage fluctuations
Built-in battery testing
Sizeable LCD display panel
Cold Start function enables start-up without mains supply
USB and RS-232 connectivity slots
Eligible for Riello UPS 5 year extended warranty
Applications
Network
PCs
Telephone lines/Modem connections
PCs
Telephone lines/Modem connections
Certifications
CE
Directive 2004/108 EC
Directive 2006/95/EC
EN 62040-1-1
EN 62040-2 Category C2
IEC 320 C13
Directive 2004/108 EC
Directive 2006/95/EC
EN 62040-1-1
EN 62040-2 Category C2
IEC 320 C13
Specifications
Attribute | Value |
---|---|
Model | Net Power |
Power Rating | 1.2kW |
VA Rating | 2000VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Line Interactive |
Length | 205mm |
Width | 146mm |
Depth | 397mm |
- RS Stock No.:
- 869-5003
- Mfr. Part No.:
- NPW 2000
- Brand:
- Riello
Related links
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply iDialog
- EA Elektro-Automatik 175 → 300V ac Input Stand Alone...
- Socomec 230V Input Stand Alone Uninterruptible Power Supply NETYS PE
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Riello 220 → 240V ac Input Rack Mount 3000VA (2.7kW), Vision Dual
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply iPlug
- Riello 220 → 240V Input Stand Alone Uninterruptible Power Supply...
- Riello 220 → 240V Input Rack Mount 10000VA (10kW), Sentinel Dual SDU